857-039-553-108

Heilind Number:EDA857-039-553-108
Manufacturer:EDAC
Manufacturer Number:857-039-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-553-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-553-108

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector features a 1-row design with 39 positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures reliable conductivity even in harsh environments. The 5A amperage rating, along with a pitch of .156 inches and row spacing of .2 inches, guarantees efficient power transmission. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, it offers versatility for various applications. Elevate your connectivity with this essential component in the PCB assembly process.