857-039-553-112

Heilind Number:EDA857-039-553-112
Manufacturer:EDAC
Manufacturer Number:857-039-553-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-553-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-553-112

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in sleek black. With an amperage rating of 5A, it ensures reliable power transmission for your electronic devices. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in high-temperature environments. Featuring a single row design with 39 positions and a pitch of .156 inches, it offers seamless integration on your circuit boards. The copper alloy contact material ensures efficient signal transfer, while the right-angle mount orientation allows for space-saving installation. Operating at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component.