857-039-554-102

Heilind Number:EDA857-039-554-102
Manufacturer:EDAC
Manufacturer Number:857-039-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-554-102

Detailed Description

Upgrade your high-temperature PCB connections with our sleek Card Edge Connector in classic black. Designed for maximum efficiency, this connector boasts a 5A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for optimal performance in demanding environments. With one row of 39 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for right-angle mount orientation, this connector is built to withstand operating temperatures ranging from -40 to 105°C, making it a durable and essential component for your electronic projects. Explore our wide range of high-quality connectors to find the perfect fit for your needs.