857-039-554-103

Heilind Number:EDA857-039-554-103
Manufacturer:EDAC
Manufacturer Number:857-039-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-554-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-554-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for durability, this connector boasts a 5 A amperage capacity and features a robust UL 94V-0 Polyphenylene Sulfide housing. With a single row design and 39 positions, it offers seamless integration for your electronic components. Crafted with precision, the contact material is a reliable Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for versatility, this connector offers right-angle mount orientation. Operating flawlessly even in extreme conditions, it has an impressive temperature range of -40 to 105 °C. Elevate your PCB connections with this essential component.