857-039-554-107

Heilind Number:EDA857-039-554-107
Manufacturer:EDAC
Manufacturer Number:857-039-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-554-107

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for optimal performance in demanding environments. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a single row layout and 39 positions, this connector offers seamless integration for your PCB setup. Its copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide a precise fit. Perfect for right-angle mounting, it can withstand temperatures ranging from -40 to 105°C, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this top-of-the-line connector.