857-039-554-108

Heilind Number:EDA857-039-554-108
Manufacturer:EDAC
Manufacturer Number:857-039-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-554-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-554-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. With a single row configuration and a total of 39 positions, it offers seamless connectivity for your electronic devices. Crafted with precision, the contact material is made of high-quality Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for space-saving installations, its right-angle mount orientation offers flexibility in PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees stability in diverse environments. Elevate your PCB design with this essential component, a must-have in any electronic assembly project.