857-039-554-112

Heilind Number:EDA857-039-554-112
Manufacturer:EDAC
Manufacturer Number:857-039-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-554-112

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 39 positions, ensuring secure and efficient board-to-board connections. Its black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and reliability, even in high-temperature settings. The contact material, Copper Alloy, offers excellent conductivity for seamless data transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our product to deliver exceptional performance and longevity for your electronic devices.