857-039-557-101

Heilind Number:EDA857-039-557-101
Manufacturer:EDAC
Manufacturer Number:857-039-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-557-101

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for top-notch performance, this connector features a single row with 39 positions, perfect for high-density applications. Crafted with precision, it boasts a pitch of .156 inches and a row spacing of .2 inches, ensuring reliable and efficient connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability even in extreme temperatures ranging from -40 to 105 °C. With a right-angle mount orientation and sleek black color, this connector not only delivers functionality but also adds a touch of sophistication to your design. Trust in its copper alloy contact material and 5A amperage rating for optimal conductivity. Elevate your connectivity game with this essential component.