857-039-557-104

Heilind Number:EDA857-039-557-104
Manufacturer:EDAC
Manufacturer Number:857-039-557-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-557-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-557-104

Detailed Description

Enhance your high temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance in demanding environments, it features a single row layout with 39 positions, ideal for seamless board-to-board connectivity. The UL 94V-0 Polyphenylene Sulfide housing ensures superior heat resistance, while the Copper Alloy contacts provide efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. Its right angle mount orientation adds flexibility to your design, while the wide operating temperature range of -40 to 105 °C guarantees stable operation. Upgrade your system with this black connector, engineered for lasting durability and optimal performance.