857-039-557-107

Heilind Number:EDA857-039-557-107
Manufacturer:EDAC
Manufacturer Number:857-039-557-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-557-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-557-107

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row layout with 39 positions, perfect for seamless board-to-board integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures reliable conductivity even in demanding environments. With a 5A amperage rating and a wide operating temperature range of -40 to 105°C, it's ideal for various industrial applications. The right-angle mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Elevate your connectivity solutions with this high-quality Card Edge Connector.