857-039-557-112

Heilind Number:EDA857-039-557-112
Manufacturer:EDAC
Manufacturer Number:857-039-557-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-557-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-557-112

Detailed Description

Upgrade your high-temperature electronic connections with our meticulously crafted Card Edge Connector. Designed for optimal performance in demanding environments, this essential component features a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power delivery with an amperage rating of 5A. With a single row layout, it offers seamless integration into your PCB setup, boasting a pitch of .156 inches and accommodating 39 positions. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, from industrial machinery to telecommunications. Trust in our connector to deliver the quality and performance your projects demand.