857-039-558-101

Heilind Number:EDA857-039-558-101
Manufacturer:EDAC
Manufacturer Number:857-039-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance in demanding environments, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With a single row configuration and a total of 39 positions, it offers efficient data transfer and power delivery. The right angle mount orientation ensures easy installation, while the .156 inch pitch and .2 inch row spacing allow for precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temperature applications. Upgrade your connectivity solutions today with this essential component.