857-039-558-103

Heilind Number:EDA857-039-558-103
Manufacturer:EDAC
Manufacturer Number:857-039-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-558-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-558-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability while maintaining a professional aesthetic. With a single row layout and a total of 39 copper alloy contacts, this connector offers seamless connectivity for your electronic devices. Featuring a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise and secure attachment. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your setup with this essential component, perfect for board-to-board connections.