857-039-558-108

Heilind Number:EDA857-039-558-108
Manufacturer:EDAC
Manufacturer Number:857-039-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-558-108

Detailed Description

Streamline your connectivity with our high temperature card edge connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row configuration and 39 positions, it offers seamless integration for your PCB setup. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is perfect for high-stress applications. Its right-angle mount orientation further enhances versatility, making it a must-have component for your connectivity needs. Elevate your PCB connectivity with this essential component.