857-039-558-112

Heilind Number:EDA857-039-558-112
Manufacturer:EDAC
Manufacturer Number:857-039-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-558-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-558-112

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector guarantees both durability and safety. Its Copper Alloy contacts ensure reliable power transmission, while a single row layout with 39 positions offers seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for industrial and commercial applications. The right-angle mount orientation provides flexibility in installation, making it an essential component for your PCB connectivity needs. Elevate your systems with this high-performance connector, a vital asset in the world of electronic engineering.