857-039-559-101

Heilind Number:EDA857-039-559-101
Manufacturer:EDAC
Manufacturer Number:857-039-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-559-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for durability, it features a single row with 39 positions, making it ideal for various electronic applications. The UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance even in high-temperature environments, with a copper alloy contact material for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise connections are guaranteed. Perfect for right-angle mounting, it offers a seamless fit for your board-to-board PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its quality and efficiency for seamless data and power transmission.