857-039-559-102

Heilind Number:EDA857-039-559-102
Manufacturer:EDAC
Manufacturer Number:857-039-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-559-102

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row configuration and 39 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Perfect for applications requiring a 5A amperage and capable of withstanding temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your electronic projects. Its right-angle mount orientation adds flexibility in installation, making it a valuable component in any setup. Trust in the quality and performance of this essential connector, a must-have in the world of PCB connectors.