857-039-559-103

Heilind Number:EDA857-039-559-103
Manufacturer:EDAC
Manufacturer Number:857-039-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-559-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-559-103

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connector. Designed for reliability in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 39 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, it can withstand temperatures ranging from -40 to 105°C. Upgrade to this advanced connector for optimal performance in your PCB assemblies.