857-039-559-104

Heilind Number:EDA857-039-559-104
Manufacturer:EDAC
Manufacturer Number:857-039-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-559-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-559-104

Detailed Description

Enhance your PCB connections with our high-temp card edge connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 39 positions, it offers seamless integration on your board. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding environments. Its right-angle mount orientation further enhances versatility, making it ideal for various applications in the electronics industry. Upgrade your connectivity with this essential component.