857-039-559-107

Heilind Number:EDA857-039-559-107
Manufacturer:EDAC
Manufacturer Number:857-039-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-559-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-559-107

Detailed Description

Upgrade your high temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row layout, it offers efficient power transmission at a maximum amperage of 5 A. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing accommodate seamless integration on your PCB. Boasting 39 positions, it provides ample connectivity options for your electronic devices. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance even in extreme conditions. Trust in this high-quality connector for all your board-to-board PCB connection needs.