857-039-559-112

Heilind Number:EDA857-039-559-112
Manufacturer:EDAC
Manufacturer Number:857-039-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-559-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-559-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also compliant with safety standards. With a single row layout and 39 gold-plated contacts, it ensures seamless data transfer and power delivery. The copper alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. Suitable for right-angle mounting, it's perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure board-to-board connections. Trust in its performance and durability, making it an essential component in your electronic design toolkit. Elevate your connectivity game with this high-quality Card Edge Connector.