857-040-400-212

Heilind Number:EDA857-040-400-212
Manufacturer:EDAC
Manufacturer Number:857-040-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-400-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for top performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it provides reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering a total of 40 positions for seamless connectivity. Suitable for board-to-board applications, the straight mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high-quality, high-temperature performance. Elevate your electronic design with this essential component.