857-040-401-101

Heilind Number:EDA857-040-401-101
Manufacturer:EDAC
Manufacturer Number:857-040-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-401-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in sleek black. Engineered for durability, it features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable performance. With a single row of 40 positions and a pitch of .156 inches, it facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in its 5A amperage rating and .2-inch row spacing for efficient power transmission, perfect for demanding PCB setups. Explore our range of PCB connectors for innovative solutions in connectivity.