857-040-401-103

Heilind Number:EDA857-040-401-103
Manufacturer:EDAC
Manufacturer Number:857-040-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-401-103

Detailed Description

Enhance your high-temperature connectivity solutions with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row with 40 positions, perfect for seamless board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure contact. The housing is made of UL 94V-0 Polyphenylene Sulfide, providing exceptional heat resistance and safety. Crafted with Copper Alloy contacts, it guarantees reliable signal transmission, even in demanding environments. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it offers robust performance under extreme conditions. Perfect for various applications, this straight-mount connector is a versatile choice for your connectivity needs. Elevate your PCB designs with this high-quality and efficient card edge connector.