857-040-401-104

Heilind Number:EDA857-040-401-104
Manufacturer:EDAC
Manufacturer Number:857-040-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-401-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for maximum performance, this connector features a single row of 40 positions, ensuring seamless connectivity in your electronic projects. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliability even in harsh operating conditions, with an impressive operating temperature range of -40 to 105°C. The contact material, Copper Alloy, offers superior conductivity, while the pitch of .156 inches and row spacing of .2 inches provide precise alignment. Whether you're working on industrial machinery or consumer electronics, this black connector, with a straight mount orientation, is the perfect solution for your high-power applications, supporting an amperage of 5A. Trust in its quality and efficiency for seamless board-to-board connections.