857-040-401-107

Heilind Number:EDA857-040-401-107
Manufacturer:EDAC
Manufacturer Number:857-040-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-401-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for seamless integration, this black connector features a single row with 40 positions, ensuring optimal performance in various electronic setups. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it can withstand high temperatures and demanding environments with ease. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for applications requiring secure and efficient card edge connections. Upgrade your setup with this essential component for seamless and high-performance PCB connectivity.