857-040-401-108

Heilind Number:EDA857-040-401-108
Manufacturer:EDAC
Manufacturer Number:857-040-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-401-108

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connector. Designed for optimal performance, this connector features a single row with 40 positions, ensuring reliable contact for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for industrial and automotive applications. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient connectivity on your board. The Copper Alloy contact material ensures high conductivity, while the straight mount orientation simplifies installation. Upgrade your PCB design with this essential connector, a must-have in any electronic assembly project.