857-040-401-112

Heilind Number:EDA857-040-401-112
Manufacturer:EDAC
Manufacturer Number:857-040-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-401-112

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its sleek black finish adds a touch of sophistication, while the UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. With a single row configuration and 40 positions, this connector offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, even in high-temperature applications ranging from -40 to 105 °C. Perfect for board-to-board PCB connections, this connector features a .156-inch pitch and .2-inch row spacing, allowing for precise alignment. Its straight mount orientation makes installation a breeze. Trust in our connector for efficient and dependable connectivity solutions in your electronic projects.