857-040-405-101

Heilind Number:EDA857-040-405-101
Manufacturer:EDAC
Manufacturer Number:857-040-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-405-101

Detailed Description

Discover the latest in high-temperature connectivity with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a total of 40 positions, it offers seamless integration for your PCB applications. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Engineered for versatility, this connector boasts a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial settings. Elevate your connectivity solutions with this essential component.