857-040-405-102

Heilind Number:EDA857-040-405-102
Manufacturer:EDAC
Manufacturer Number:857-040-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-405-102

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage capacity and durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 40 positions, it offers seamless integration onto your board. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for a straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component.