857-040-405-103

Heilind Number:EDA857-040-405-103
Manufacturer:EDAC
Manufacturer Number:857-040-405-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-405-103

Detailed Description

Upgrade your PCB connection with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features a single row of 40 positions, crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Choose straight mount orientation for easy installation. Elevate your electronics with this high-quality connector.