857-040-405-107

Heilind Number:EDA857-040-405-107
Manufacturer:EDAC
Manufacturer Number:857-040-405-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-405-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-405-107

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable performance. Featuring a single row design with 40 positions and a pitch of .156 inches, it offers seamless board-to-board PCB connections. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's ideal for demanding industrial applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this robust connector for efficient and secure data transmission.