857-040-420-202

Heilind Number:EDA857-040-420-202
Manufacturer:EDAC
Manufacturer Number:857-040-420-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-420-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-420-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector boasts a 5A amperage and is constructed with UL 94V-0 Polyphenylene Sulfide housing material for reliable use in high-temperature environments. Featuring two rows of contacts made of copper alloy, with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration for your 40-position connection needs. This straight-mount orientation connector ensures a secure fit, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your setup with this essential component for efficient and dependable board-to-board PCB connections.