857-040-420-212

Heilind Number:EDA857-040-420-212
Manufacturer:EDAC
Manufacturer Number:857-040-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-420-212

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, designed for seamless board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in demanding environments. With two rows of 40 positions, it offers ample connectivity for your application. The copper alloy contact material guarantees efficient signal transmission, while the black housing adds a sleek touch to your setup. Operating in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and high-temperature applications. Trust in its 5A amperage rating and straight mount orientation for secure and stable connections. Elevate your PCB designs with this essential component.