857-040-421-102

Heilind Number:EDA857-040-421-102
Manufacturer:EDAC
Manufacturer Number:857-040-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-421-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance in demanding environments, this black connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in extreme conditions. With a single row layout and 40 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing optimize signal flow. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial applications where reliability is paramount. Trust in its straight mount orientation for easy installation and a secure fit, making it an essential component in your connectivity setup.