857-040-421-103

Heilind Number:EDA857-040-421-103
Manufacturer:EDAC
Manufacturer Number:857-040-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-421-103

Detailed Description

Elevate your PCB connectivity with this High Temperature Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a single row with 40 positions, ensuring reliable performance in your electronic setups. With a low pitch of .156 inches and a row spacing of .2 inches, it offers precise and efficient connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, it guarantees both durability and conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for projects requiring high-performance connectivity. Whether for industrial or personal use, its straight mount orientation and 5A amperage make it suitable for a wide range of applications. Upgrade your PCB assembly with this essential component.