857-040-421-104

Heilind Number:EDA857-040-421-104
Manufacturer:EDAC
Manufacturer Number:857-040-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-421-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for superior performance in high-temperature environments, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. Its 40 positions, 1-row configuration, and .156" pitch ensure seamless integration into your PCB assembly. The copper alloy contact material guarantees reliable conductivity, while the 5A amperage rating supports efficient power transmission. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and .2" row spacing offer flexibility in installation. Upgrade your connectivity solutions with this essential component.