857-040-421-108

Heilind Number:EDA857-040-421-108
Manufacturer:EDAC
Manufacturer Number:857-040-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-421-108

Detailed Description

Enhance your high-temperature circuit connections with this black Card Edge Connector. Designed for reliable performance, it features a UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in demanding environments. With a single row configuration and a pitch of .156 inches, it offers precise alignment for seamless board-to-board PCB connections. The Copper Alloy contact material and 5A amperage rating guarantee efficient power transmission. Suitable for straight mounting, this connector is ideal for various applications, with an operating temperature range of -40 to 105°C ensuring consistent performance even in extreme conditions. Upgrade your connectivity solutions with this advanced component.