857-040-421-112

Heilind Number:EDA857-040-421-112
Manufacturer:EDAC
Manufacturer Number:857-040-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-421-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. With an amperage rating of 5A, it ensures secure power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, this connector guarantees durability and safety. Featuring a single row design with 40 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .156 inches ensure reliable performance. With a straight mount orientation and operating temperature range of -40 to 105°C, it's ideal for various applications. Upgrade your PCB setup with this essential component.