857-040-422-212

Heilind Number:EDA857-040-422-212
Manufacturer:EDAC
Manufacturer Number:857-040-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-422-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for peak performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing for superior durability. With a contact material of Copper Alloy, it ensures reliable conductivity. Boasting two rows and 40 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.