857-040-424-212

Heilind Number:EDA857-040-424-212
Manufacturer:EDAC
Manufacturer Number:857-040-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-424-212

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 polyphenylene sulfide housing and copper alloy contacts, ensuring reliable conductivity. With two rows of 40 positions each, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Elevate your PCB setups with this essential component.