857-040-425-101

Heilind Number:EDA857-040-425-101
Manufacturer:EDAC
Manufacturer Number:857-040-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-425-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row with 40 positions, ensuring reliable and efficient power transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-lasting performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive use. Elevate your PCB assembly with this black-colored connector, delivering a steady amperage of 5A in a straight mount orientation. Explore the full potential of your projects with this essential component.