857-040-425-104

Heilind Number:EDA857-040-425-104
Manufacturer:EDAC
Manufacturer Number:857-040-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-425-104

Detailed Description

Elevate your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. With a single row layout and 40 positions, it offers seamless integration for your electronic components. Crafted with precision, the contact material is made of copper alloy, guaranteeing efficient power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial applications. Trust in its quality and performance to power your systems with confidence.