857-040-425-107

Heilind Number:EDA857-040-425-107
Manufacturer:EDAC
Manufacturer Number:857-040-425-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-425-107

Detailed Description

Enhance your electronics projects with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durable and reliable operation. With a single row and 40 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether you're working on industrial machinery or consumer electronics, this connector is built to withstand extreme temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your setup with this essential component.