857-040-425-108

Heilind Number:EDA857-040-425-108
Manufacturer:EDAC
Manufacturer Number:857-040-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-425-108

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a sturdy housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 40 positions, it offers seamless integration for your PCB setup. Crafted with precision, the Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any high-performance electronics project. Trust in its straight mount orientation for easy installation and count on its 5A amperage rating for consistent power delivery. Upgrade your connectivity game with this essential component from our comprehensive range of PCB connectors.