857-040-427-104

Heilind Number:EDA857-040-427-104
Manufacturer:EDAC
Manufacturer Number:857-040-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-427-104

Detailed Description

Upgrade your PCB connections with our High Temperature Card Edge Connector in sleek black. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in harsh environments. With a single row layout and 40 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronics projects. Upgrade your PCB connections with our High Temperature Card Edge Connector in sleek black. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in harsh environments. With a single row layout and 40 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronics projects.