857-040-427-108

Heilind Number:EDA857-040-427-108
Manufacturer:EDAC
Manufacturer Number:857-040-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-427-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This connector features a single row with 40 positions, perfect for seamless board-to-board connections. Crafted with high-quality Copper Alloy contacts and a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures lasting functionality even in extreme temperatures ranging from -40 to 105 °C. The black color and straight mount orientation make it versatile for various applications. With a pitch of .156 inches and row spacing of .2 inches, precise connection is guaranteed. Trust in this connector for efficient and secure electronic connectivity.