857-040-427-112

Heilind Number:EDA857-040-427-112
Manufacturer:EDAC
Manufacturer Number:857-040-427-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-427-112

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 40 positions, it offers seamless integration for your PCB needs. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect solution for high-temperature applications. Trust in its 5A amperage and straight mount orientation for secure and stable connections. Upgrade your connectivity with this essential component.