857-040-431-102

Heilind Number:EDA857-040-431-102
Manufacturer:EDAC
Manufacturer Number:857-040-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-431-102

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 40 positions, it offers seamless integration for your PCB connections. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches provide efficient signal transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Whether you're working on industrial machinery or high-tech devices, our Card Edge Connector is the perfect solution for your connectivity needs.