857-040-431-103

Heilind Number:EDA857-040-431-103
Manufacturer:EDAC
Manufacturer Number:857-040-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-040-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-040-431-103

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector in sleek black. Designed for reliability, this connector features a single row with 40 positions, perfect for seamless integration. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safety and longevity, even in extreme temperatures ranging from -40 to 105 °C. Each contact is crafted from copper alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial use, this connector, with a 5A amperage rating, is a versatile and essential component for your PCB assembly needs. Trust in its straight mount orientation for easy installation and dependable performance. Upgrade your connection capabilities with this essential component.